AbraconABLJO-V-80.000MHZControlled Oscillators
Oscillator VCXO 80MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 80 | |
| 80 | |
| 80 | |
| ±2ppm/(1st) Year | |
| ±40ppm | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 0 to 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 5.5(Max) mm |
| Package Width | 8.7 mm |
| Package Length | 14.3 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

