AbraconABL-27.000MHZ-B2FCrystals
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 27 | |
| ±20 | |
| ±50 | |
| ±5 | |
| 18 | |
| 40 | |
| Fundamental | |
| -20 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) mm |
| Package Width | 5(Max) mm |
| Package Length | 11.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

