10-25% Off
Bel Power SolutionsABE1000-1T24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 41.67A 1000W 15-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 41.67 | |
| 1000 | |
| 85 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 11 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| No | |
| -40 | |
| 70 | |
| 1300 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 127 |
| Package Length | 241.5 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

