Bel Power SolutionsABC550-1T48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5.21(Conduction)A/3.13(Convection)A/11.46(Forced Air)A 550W 7-Pin
| EAR99 | |
| Obsolete | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5.21(Conduction)|3.13(Convection)|11.46(Forced Air) | |
| 550 | |
| 90 | |
| 264 | |
| 390 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| ±1 | |
| 92 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 38.1 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

