Bel Power SolutionsABC401-1024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 16.7A 400W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 16.7 | |
| 400 | |
| 90 | |
| 100|240 | |
| 264 | |
| 170 | |
| 270 | |
| 4000VAC | |
| 0.1% | |
| 5 | |
| 47 to 440 | |
| ±5 | |
| 94(Min) | |
| No | |
| Floppy Connector Female | |
| Floppy Connector Female | |
| No | |
| 1%(Max) | |
| No | |
| -20 | |
| 50 | |
| 410 | |
| Mounting | Screw |
| Package Height | 36.05 |
| Package Width | 76 |
| Package Length | 164.21 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

