Bel Power SolutionsABC400-1024GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 17A 408W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 17 | |
| 408(Typ) | |
| 90 | |
| 264 | |
| 4242VDC | |
| 720mV | |
| 720mV | |
| 6.5(rms) | |
| 47 to 63 | |
| 90(Typ) | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 80mV | |
| No | |
| -10 | |
| 50 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 11 |
| 11 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this ABC400-1024G AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 408(Typ) W. This part's single output can handle a current up to 17 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

