Bel Power SolutionsABC300-1T15GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 13.33A 300W
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 13.33@Convection|20@Forced Air | |
| 300 | |
| 90 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 2% | |
| 3.2 | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| No | |
| -20 | |
| 70 | |
| 450 | |
| Mounting | Screw |
| Package Height | 38.1 |
| Package Width | 76.2 |
| Package Length | 127 |
Ensure optimal performance of your electronic device with the use of this ABC300-1T15G AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V and maximum output power of 200 W. This part's single output can handle a current up to 12 A. This part has a temperature range of -20 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

