Bel Power SolutionsABC275-1024LAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 6.67(Convecton)A/11.46(Forced Air)A 275W 12-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.67(Convecton)|11.46(Forced Air) | |
| 275 | |
| 80 | |
| 264 | |
| 390 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.6 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| -40 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 19.05 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 12 |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

