AbraconABC2-7.680MHZ-4-TCrystals
Crystal 7.68MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 7.68 | |
| ±30 | |
| ±30 | |
| ±5 (1st) | |
| 18 | |
| 50 | |
| Fundamental | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) mm |
| Package Width | 5.5 mm |
| Package Length | 11.8 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

