AbraconABC2-4.000MHZ-D-TCrystals
Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 4 | |
| ±50 | |
| ±50 | |
| ±5 (1st) | |
| 18 | |
| 150 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 5.5 mm |
| Package Length | 11.6 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

