Delta ElectronicsAB60S2400CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 1(Typ) | |
| 47 to 440 | |
| ±2 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1% | |
| Yes | |
| -40 | |
| 80 | |
| 380 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 67.8 |
| Package Length | 112 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
