NKK SwitchesAB15AHSwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 5.4 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Right Angle | |
| -30 | |
| 85 | |
| 9.8 | |
| 19.58 | |
| 6.18 |
Never worry about turning off components or cutting off certain sections of a circuit with this AB15AH push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AH push switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 19.58 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

