NKK SwitchesAB15AH-HBSwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| White | |
| 6.3 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Right Angle | |
| -30 | |
| 85 | |
| 9.8 | |
| 4.5 | |
| 9.38 | |
| 6.18 | |
| 9.8 | |
| 20.48 | |
| 6.18 |
This classic AB15AH-HB push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AH-HB push switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 20.48 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

