NKK SwitchesAB15AH-HASwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this AB15AH-HA push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AH-HA push switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 20.48 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $6.767
    1. 1+$6.767
    2. 250+$6.322
    3. 2500+$5.633

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.