NKK SwitchesAB11BP-HCSwitch Push Button
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Red | |
| 6.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.1 | |
| 5.08 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| 9.8 | |
| 4.5 | |
| 5.84 | |
| 8.6 | |
| 9.8 | |
| 5.84 | |
| 19.4 |
Have complete control of the state of your design by implementing this AB11BP-HC push button switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AB11BP-HC push switch has a PC pin termination style. This product is 9.8 mm long, 19.4 mm tall and 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

