NKK SwitchesAB11AV-FBSwitch Push Button
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| White | |
| 6.3 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 4.9 | |
| 5.08 | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 5.84 | |
| 4.5 | |
| 9.38 | |
| 10.2 | |
| 5.84 | |
| 25.56 | |
| 10.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

