Microchip TechnologyAAP661BS-M5A-GLF-TRAmplifiers Misc
Preamplifier 5-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Preamplifier | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.58 |
| Package Length | 0.93 |
| PCB changed | 5 |
| Supplier Package | WLCSP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

