KingbrightAAAF5060QBFSURZGSLEDs
LED Tri-Color Blue/Green/Red 461nm/515nm/650nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP|InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 400mcd|1000mcd|800mcd | |
| 465/525/630 | |
| 461/515/650 | |
| 100 | |
| 30/30/50 | |
| 4/4.1/2.5 | |
| 5 | |
| 350 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

