SwitchcraftAAA3MBAUZConnector Audio and Video
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| 15 | |
| 500VAC | |
| 1000 | |
| 50 | |
| -40 | |
| 65 | |
| 1000 | |
| Black | |
| 19.69 | |
| 66.14 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Make your project the best it can be by using this xlr connector AAA3MBAUZ audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 66.14 mm long with a diameter of 19.69 mm. It has 3 terminals.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

