SwitchcraftAAA3FBAUZConnector Audio and Video
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| 15 | |
| Black | |
| 19.69 | |
| 73.13 | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
The xlr connector AAA3FBAUZ audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector's 3 contacts that are made out of copper alloy and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. It has 3 terminals. This product is 73.13 mm long with a diameter of 19.69 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

