Delta ElectronicsAA60S1200AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 1.06(Typ) | |
| 47 to 63 | |
| ±2 | |
| 82(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 1% | |
| No | |
| -10 | |
| 70 | |
| 345 | |
| Mounting | Through Hole |
| Package Height | 34.2 |
| Package Width | 88.9 |
| Package Length | 67.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
