| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Orange | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Non Diffused | |
| Top Mount | |
| 4mcd | |
| 606 | |
| 605 | |
| 101 | |
| 50 | |
| 20 | |
| 2.5 | |
| 4 | |
| 125 | |
| -30 | |
| 85 | |
| No | |
| Orange | |
| No | |
| No | |
| Bulk | |
| Diameter | 5.6 |
| Mounting | Through Hole |
| Package Height | 5 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
