KingbrightAA4040R3G2CT/R-10MATLEDs
LED Bi-Color Green/Red 574nm/640nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 80mcd(Max)|1600mcd(Max) | |
| 571(Max)/635(Max) | |
| 574/640 | |
| 120 | |
| 30 | |
| 2.45/2.3 | |
| 75/84 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 3.6 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

