KingbrightAA4040P3C-P22Phototransistors
No Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Circular | |
| Silicon | |
| NPN | |
| 120 | |
| Top View | |
| 940 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 0.6(Typ) | |
| 100 | |
| 5 | |
| 30 | |
| 0.8 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 3.6 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

