| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 80mcd(Max) | |
| 640(Max) | |
| 645 | |
| 120 | |
| 30 | |
| 2.2 | |
| 5 | |
| 75 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 3.6 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

