SwitchcraftAA3FConnector Audio and Video
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 15 | |
| 125VAC | |
| 1000 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| 19.05 | |
| 81.76 | |
| Cable Mount | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Need to connect video and sound in your application? Look no further and use this xlr connector AA3F audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This connector has a single port. It has a female type gender. AA3F is housed in thermoplastic. This device has a maximum current rating of 15 A. Its 3 terminals use the solder termination method. This product is 81.76 mm long with a diameter of 19.05 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

