Delta ElectronicsAA30D1212CAC to DC Power Supplies
AC/DC Power Supply Dual-OUT -12V/12V -1.3A/1.3A 30W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 2 | |
| Fixed | |
| -12|12 | |
| -1.3|1.3 | |
| 30 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.565(Typ) | |
| 47 to 440 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1% | |
| No | |
| -25 | |
| 70 | |
| 191 | |
| Mounting | Chassis |
| Package Height | 25.6 |
| Package Width | 63.8 |
| Package Length | 112 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
