10-25% Off
KingbrightAA3022SGS-4.5SFLEDs
LED Uni-Color SB. Green 565nm 2-Pin SMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 25mcd | |
| 568 | |
| 565 | |
| 120 | |
| 25 | |
| 2.5 | |
| 5 | |
| 62.5 | |
| -40 | |
| 85 | |
| No | |
| SB. Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.2 mm |
| Package Length | 2.5 mm |
| PCB changed | 2 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

