TXC CorporationAA-9.216MAHQ-TCrystals
Crystal 9.216MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 2-Pin SMD Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 9.216 | |
| ±30 | |
| ±30 | |
| 10 | |
| 150 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

