TXC CorporationAA-8.192MALE-TCrystals
Crystal 8.192MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 150Ohm Automotive AEC-Q200 2-Pin SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 8.192 | |
| ±30 | |
| ±150 | |
| 12 | |
| 150 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

