TXC CorporationAA-8.000MAMJ-TCrystals
Crystal 8MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 150Ohm Automotive 2-Pin CSMD
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 8 | |
| ±30 | |
| ±100 | |
| 18 | |
| 150 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

