OmronA8L-21-15N2Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 10@250VAC | |
| 100 | |
| 2000VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 50000 | |
| Black | |
| 2 | |
| 8.75 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 8.5 | |
| 10 | |
| IP40 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 55 | |
| Box | |
| 21 | |
| 15 | |
| 15 | |
| 21 | |
| 15 | |
| 27.1 | |
| 10.8 | |
| 3.6 |
Implementing this A8L-21-15N2 rocker switch from Omron will give the user complete control of whether your design is on or not. It has a DPST configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has an operating temperature range of -20 °C to 55 °C. The A8L-21-15N2 rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 21 mm long, 27.1 mm tall and 15 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

