OmronA8L-11-13N2Switch Rocker
Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON OFF | |
| Curved Rocker | |
| 10@250VAC | |
| 100 | |
| 2000VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 50000 | |
| Black | |
| 1 | |
| 10 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 4 | |
| IP40 | |
| Black | |
| Black | |
| Right Angle | |
| -20 | |
| 55 | |
| Box | |
| 21 | |
| 17 | |
| 15 | |
| 21 | |
| 29 | |
| 15 | |
| 3.6 | |
| 10.8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

