| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 10@250VAC |
| Inrush Current Rating (A) | 100 |
| Dielectric Strength | 2000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 50000 |
| Actuator Color | Black |
| Number of Rows | 1 |
| Row Spacing (mm) | 10 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 2 |
| Terminal Length (mm) | 8.5 |
| IP Rating | IP40 |
| Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Box |
| Body Length (mm) | 21 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 15 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 27.1 |
| Actuator Depth (mm) | 10.8 |
| Actuator Height (mm) | 3.6 |