| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@125VAC |
| Inrush Current Rating (A) | 117 |
| Dielectric Strength | 2000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 30000 |
| Mounting | Panel Mount |
| Termination Style | Connector/Solder |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Box |
| Body Length (mm) | 30 |
| Body Depth (mm) | 17 |
| Product Weight (g) | 11 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 35.3 |
| Actuator Depth (mm) | 12.2 |
| Actuator Height (mm) | 4.8 |