Allegro MicroSystemsA89505KLPTRMotor Controller and Driver ICs
THREE-PHASE POWER MOSFET CONTROLLER Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| 5.5 | |
| 5.5 to 50 | |
| 50 | |
| 10 | |
| -40 | |
| 135 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | eTSSOP EP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
