Allegro MicroSystemsA89307KETSR-JMotor Controller and Driver ICs
Triple Half Bridge Motor Controller 28-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| -4 to 54 | |
| 5.5 | |
| 5.5 to 50 | |
| 50 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

