Allegro MicroSystemsA89303KETSR-JMotor Controller and Driver ICs
Dual Half Bridge Motor Driver Automotive AEC-Q100 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Dual Half Bridge | |
| -1.5 to 41 | |
| 3.6 | |
| 5.5 | |
| 5.5 to 40 | |
| 40 | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

