Allegro MicroSystemsA89301GESSRMotor Controller and Driver ICs
Triple Half Bridge Motor Controller 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| Analog|PWM | |
| Triple Half Bridge | |
| -4 to 50.4 | |
| 5.5 | |
| 50 | |
| 12 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

