| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Driver Type | High Side|Low Side |
| Driver Configuration | Inverting |
| Number of Drivers | 5 |
| High and Low Sides Dependency | Independent |
| Type | MOSFET |
| Number of Outputs | 5 |
| Maximum Rise Time (ns) | 2000 |
| Maximum Fall Time (ns) | 200 |
| Maximum Propagation Delay Time (ns) | 850 |
| Input Logic Compatibility | 3.3V |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 85 |
| Maximum Supply Current (mA) | 20 |
| Typical Input Low Threshold Voltage (V) | 0.8(Max) |
| Typical Input High Threshold Voltage (V) | 2(Min) |
| Output Resistance (Ohm) | 5|10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Maximum Turn-On Delay Time (ns) | 850 |
| Maximum Turn-Off Delay Time (ns) | 400 |