Allegro MicroSystemsA8603KESTR-RSpecial Purpose Voltage Regulators
Multioutput Voltage Regulator 3V to 10V Automotive AEC-Q100 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Multioutput Voltage Regulator | |
| 4 | |
| 3 to 10 | |
| 3 | |
| 10 | |
| 2250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
The A8603KESTR-R shunt voltage regulator from Allegro MicroSystems is a highly-efficient device that can maintain a consistent voltage across components within your circuit. This variable voltage regulator has 4 outputs. Its switching regulator has a frequency of 2250 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

