OmronA7D-106Switch Thumb-Pushwheel
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| BCD | |
| Thumbwheel | |
| 0.1@30VDC | |
| 250VAC | |
| 10 | |
| 200 | |
| 20000 | |
| 30000 | |
| Panel Mount | |
| PC Board | |
| -10 | |
| 70 | |
| 24.9 | |
| 16 |
Want a secret password to unlock a device? Look no further and check out this A7D-106 thumb-pushwheel switch from Omron! This device has a maximum current rating of 0.1 A @ 30VDC. This thumbwheel switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The A7D-106 thumbwheel switch has a pc board termination style. The maximum DC voltage rating is 30 VDC. This product is 24.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

