OmronA7CN-106-1Switch Thumb-Pushwheel

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole

Now you can have a user create a secret password to unlock a device with this A7CN-106-1 thumb-pushwheel switch from Omron. This device has a maximum current rating of 0.1 A @ 28VDC. This thumbwheel switch has an operating temperature range of -10 °C to 65 °C. The A7CN-106-1 thumbwheel switch has a PC pin termination style. This product is 23.8 mm deep. The maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$4.84Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $4.836

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.