STMicroelectronicsA7985ATRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A Automotive AEC-Q100 8-Pin HSOP EP T/R

Adjust the voltage level of your devices with this step down A7985ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 38 V. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. This part offers a switching frequency of 210 to 275 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

10,358 parts: Ships tomorrow

    Total$2.31Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $2.313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Philippines
      • In Stock: 358 parts
      • Price: $2.313
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Philippines
      • In Stock: 10,000 parts
      • Price: $0.9857

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.