KEMET CorporationA780MS566M1JLAS030 | A780 Hybrid Aluminum Polymer CapacitorCapacitor Aluminum Polymer
Cap Aluminum Polymer 56uF 63VDC 20%( 10 X 12.2mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
KEMET’s A780 is a series of high-performance surface mount hybrid capacitors. Due to its mechanical robustness, the A780 is suitable for use in mobile, automotive and aircraft installations with extremely high demands and operation up to +125°C.
KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A780 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
DatasheetA780 Datasheet
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Polymer | |
| 56uF | |
| 20% | |
| 63VDC | |
| 0.03 | |
| Low | |
| 1.8 | |
| 35.3@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 12.2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

