KEMET CorporationA759PY337M1JAAE042Capacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 63VDC 20%( 13 X 20mm) Radial 5mm 0.042 Ohm 2.35A 2000h 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 63VDC | |
| 0.042 | |
| Low | |
| 2.35 | |
| 3119@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 13 X 20 | |
| -55 | |
| 125 | |
| Bag | |
| 0.6 | |
| 13 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

