KEMET CorporationA758EK337M0EAAE018Capacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 2.5VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.018 Ohm 3.1A 5000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2.5VDC | |
| 0.018 | |
| Low | |
| 3.1 | |
| 124@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Bag | |
| 0.5 | |
| 6.3 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

