25-50% Off
NXP SemiconductorsA7102CHTK2/T0BC2CJAuthenticators
Plug and Trust Secure Element
| Compliant | |
| 5A992 | |
| Obsolete | |
| A7102CHTK2/T0BC2CJ | |
| Automotive | No |
| PPAP | No |
| AES | |
| 500000 | |
| 25 | |
| 128bit | |
| 3 | |
| I2C | |
| 1.62|2.5 | |
| 1.98|3.6 | |
| -40 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

