25-50% Off

KEMET CorporationA700X107M008ATE010 | A700 H-Chip Aluminum PolymerCapacitor Aluminum Polymer

Cap Aluminum Polymer 100uF 8VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4.7A 2000h 125°C T/R

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA700 Datasheet

Using one of Kemet's A700X107M008ATE010 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 8 VDC. It has 2 terminals. Its leakage current is 32@5Min μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

400 parts: Ships tomorrow

    Total$25.29Price for 60

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      60
      Maximum Of:
      400
      Country Of origin:
      China
         
      • Price: $0.4215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $0.4215

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.