10-25% Off

KEMET CorporationA700D226M016ATE030 | A700 H-Chip Aluminum PolymerCapacitor Aluminum Polymer

Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2.9A 2000h 125°C T/R

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA700 Datasheet

Feel rest assured that sensitive electronic circuitry is protected from harm when you use Kemet's A700D226M016ATE030 conductive polymer aluminum solid capacitors. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 14@5Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$1.78Price for 4

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      35 weeks
      Minimum Of :
      4
      Maximum Of:
      4
      Country Of origin:
      Thailand
         
      • Price: $0.4439
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      Thailand
      • In Stock: 4 parts
      • Price: $0.4439

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.